
The AP1703 Series is a 1-channel reset IC with a threshold voltage of 5V and undervoltage threshold of 3.02V. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 320mW. The device is available in a package quantity of 3000 units per reel and is RoHS compliant. It draws an operating supply current of 30uA and has a reset delay time of 600ms.
Diodes AP1703DSAL-7 technical specifications.
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 30uA |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset Delay Time | 600ms |
| RoHS Compliant | Yes |
| Series | AP1703 |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 3.02V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1703DSAL-7 to view detailed technical specifications.
No datasheet is available for this part.