Surface mount power supply support circuit featuring a single channel for voltage monitoring. This integrated circuit operates from 1V to 5.5V with a low supply current of 30uA. It provides an active-high reset signal with a reset delay time of 600ms and a reset timeout of 100ms. The device monitors a single voltage with an undervoltage threshold of 2.87V and an overvoltage threshold of 2.99V. Packaged in a TO-236-3 (SC-59) case, it measures 3.1mm in length, 1.7mm in width, and 1.3mm in height, with a maximum power dissipation of 320mW.
Diodes AP1704EWG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Delay Time | 600ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1704EWG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
