The AP2004SL-13 is a linear voltage regulator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is a surface mount device packaged in a SOP package and is RoHS compliant. The regulator has a single output phase and a single output, and is capable of delivering 200mA of current. It operates at a maximum supply voltage of 27V and has an output voltage of 25.5V. The device is available in quantities of 2500 and is packaged on a tape and reel.
Diodes AP2004SL-13 technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 25.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2004SL-13 to view detailed technical specifications.
No datasheet is available for this part.