Diodes AP2008SG-13 technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 18.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2008SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
