Diodes AP2011SL-13 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2011SL-13 to view detailed technical specifications.
No datasheet is available for this part.
