Diodes AP2014ASG-13 technical specifications.
| Package/Case | SOP |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Max Frequency | 460kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP2014 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2014ASG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
