
SOP-packaged switching controller, voltage-mode, featuring a 3A output current and 95% maximum duty cycle. Operates with a 460kHz maximum switching frequency, 20V maximum supply voltage, and 7mA nominal supply current. Includes synchronous rectification and is RoHS compliant, suitable for surface mount applications.
Diodes AP2014ASL-13 technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Duty Cycle | 95% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 460kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2014ASL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
