
Surface mount DC/DC controller and regulator, featuring voltage-mode control and a maximum switching frequency of 230kHz. This single-phase, single-output device supports a maximum output current of 3A and an output voltage up to 20V. It operates with a nominal supply current of 7mA, a maximum duty cycle of 90%, and a fall time of 50ns. The component is RoHS and REACH SVHC compliant, housed in an SOP package, and designed for a wide operating temperature range from 0°C to 125°C.
Diodes AP2014SL-13 technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2014SL-13 to view detailed technical specifications.
No datasheet is available for this part.
