
Fixed positive linear voltage regulator IC, offering a stable 1.8V output with a maximum output current of 0.6A. Features a low dropout voltage of 0.7V (typical 0.5V) and a wide input voltage range from 2.5V to 6V. Operates across an extended temperature range of -40°C to 85°C. Packaged in a compact 5-pin SOT-23 (PDSO5) with a voltage tolerance of 1.5%.
Diodes AP2112K-1.8TRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.773 |
| Output Voltage1-Max | 1.827 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.0108 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2112K-1.8TRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.