Fixed positive linear voltage regulator, 3.3V output, featuring a low 0.4V dropout voltage and a maximum output current of 0.6A. This CMOS integrated circuit operates with an input voltage range of 2.5V to 6V. Housed in a 5-pin SOT-23 (R-PDSO-G5) package with dimensions of 1.6mm width and 2.92mm length, it offers a stable output voltage between 3.2505V and 3.3495V. Operating temperature range is -40°C to 85°C.
Diodes AP2112K-3.3TRG1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.6 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes AP2112K-3.3TRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.