Fixed positive LDO regulator offering a 2.6V output voltage with a maximum output current of 0.6A. Features a low dropout voltage of 0.4V and a tight output voltage tolerance of 1.5%. Operates within a temperature range of -40°C to 85°C, with input voltage capabilities from 2.5V to 6V. This 5-terminal device is housed in a PDSO5/SOT-89 package.
Diodes AP2112R5-2.6TRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.561 |
| Output Voltage1-Max | 2.639 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.00624 |
| Load Regulation-Max | 0.01558 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2112R5-2.6TRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.