Fixed positive LDO regulator offering a stable 2.5V output with a maximum output current of 0.08A. Features a low dropout voltage of 0.5V and a tight output voltage tolerance of ±0.05V. Operates across a wide temperature range from -40°C to 85°C, with input voltage capabilities from 2V to 6V. Housed in a compact 3-pin SOT-23 package (JEDEC R-PDSO-G3), this CMOS integrated circuit provides excellent line and load regulation.
Diodes AP2121N-2.5TRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.016 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2121N-2.5TRG1 to view detailed technical specifications.
No datasheet is available for this part.