
Surface mount peripheral driver IC featuring one high-side switch with a maximum output current of 500mA. This integrated circuit operates from a 2.7V to 5.5V supply voltage and offers over-temperature and reverse current fault protection. The device is housed in a compact SOP package with a maximum height of 1.5mm and a width of 4.1mm. It includes an on/off interface and boasts a maximum on-state resistance of 115mR.
Diodes AP2141SG-13 technical specifications.
| Package/Case | SOP |
| Current | 500mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 95mR |
| On-state Resistance-Max | 115MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2141SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
