
Dual peripheral driver IC featuring 2 high-side switches, each capable of delivering up to 500mA maximum output current. This surface-mount component operates with a supply voltage range of 2.7V to 5.5V and includes over-temperature and reverse current fault protection. The SOP-8 package, measuring 4.95mm x 3.95mm x 1.5mm, offers an on-state resistance of 120mR. Designed for interface applications, it supports an on/off control interface and is RoHS compliant.
Diodes AP2142SG-13 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 120mR |
| On-state Resistance-Max | 160MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2142SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
