Industrial temperature grade buffer/inverter based peripheral driver IC, operating from a 2.7V to 5.5V supply. Features a 6-terminal DUAL terminal position and a X-PDSO-N6 JEDEC package. Designed for interface applications with a single function. Maximum operating temperature of 85°C and minimum of -40°C.
Diodes AP21510FM-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | X-PDSO-N6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP21510FM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.