
The AP2151DSG-13 is a single channel high side switch from Diodes, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 500mA and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The switch is mounted in a surface mount configuration and is available in a tape and reel packaging with 2500 units per package.
Diodes AP2151DSG-13 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2151DSG-13 to view detailed technical specifications.
No datasheet is available for this part.
