Diodes AP2151FMG-7 technical specifications.
| Package/Case | SOT-26 |
| Current | 500mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.56mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2151FMG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
