
Single-channel, high-side peripheral driver with 500mA continuous output current. Features over-temperature and reverse current fault protection. Operates from a 2.7V to 5.5V supply voltage with a maximum output current of 500mA. Surface mountable in a compact SOP package, this driver offers an on/off interface and is RoHS compliant.
Diodes AP2151SG-13 technical specifications.
| Package/Case | SOP |
| Current | 500mA |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 115MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2151SG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
