
Dual-channel power supply support circuit featuring two high-side switches. Operates with a 2.7V to 5.5V input voltage range and delivers up to 500mA per channel. Integrated fault protection includes over-temperature and reverse current capabilities. Surface mountable in a 3.05mm x 3.05mm x 0.58mm DFN EP package. Features an on/off interface and is lead-free, RoHS, and REACH SVHC compliant.
Diodes AP2152AFGEG-7 technical specifications.
| Package/Case | DFN EP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2152AFGEG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
