The AP2161AS-13 is an industrial-grade buffer driver IC from Diodes, featuring a 5V supply voltage and a temperature range of -40 to 85°C. This device has 8 terminals and a dual terminal position, packaged in a SOP-8 format with dimensions of 3.9mm width and 4.9mm length. It is designed for use in buffer or inverter-based peripheral driver applications.
Diodes AP2161AS-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2161AS-13 to view detailed technical specifications.
No datasheet is available for this part.