
The AP2161DM8G-13 is a single high-side switch from Diodes, featuring fault protection against over temperature and reverse current. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 1A. The device is designed for surface mount applications and is packaged in a cut tape format. It meets RoHS and SVHC compliance requirements.
Diodes AP2161DM8G-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2161DM8G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
