The AP2171AFM-7 is an industrial-grade buffer IC with a dual terminal configuration, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 2.7V to 5.5V. The IC is packaged in a UDFN-6 package type. It is a type of buffer or inverter based peripheral driver IC.
Diodes AP2171AFM-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2171AFM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.