
High-side peripheral driver IC featuring one switch and one driver. This surface mount component operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, delivering up to 1A of continuous output current. Integrated fault protection includes over-temperature and reverse current capabilities. The device offers an on/off interface and a maximum on-state resistance of 115mΩ, packaged in a compact MSOP-8 profile.
Diodes AP2171MPG-13 technical specifications.
| Package/Case | MSOP |
| Current | 1A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 115MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2171MPG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
