
Peripheral driver IC featuring a single buffer/inverter channel with a 1A maximum output current. This surface-mount device operates from a 2.7V to 5.5V supply voltage and offers over-temperature and reverse current fault protection. The high-side output configuration and low on-state resistance of 115mΩ make it suitable for various interface applications. Packaged in a compact SOT-25 (5-pin) case, it is RoHS compliant and lead-free.
Diodes AP2171WG-7 technical specifications.
| Package/Case | SOT-25 |
| Current | 1A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 115MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2171WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
