
Dual-channel power supply support circuit with integrated switches, featuring a fixed output configuration and high-side switching. Operates within a 2.7V to 5.5V input voltage range, delivering up to 1A per channel. Includes over-temperature and reverse current fault protection. Packaged in a compact MSOP-8 (3.1mm x 3.1mm x 0.95mm) surface-mount package, supplied on tape and reel.
Diodes AP2172AMPG-13 technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2172AMPG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
