
Single-channel power supply support circuit with a fixed output. Features over-temperature and reverse current fault protection. Operates with a supply voltage range of 2.7V to 5.5V and supports a maximum output current of 1.5A. This surface-mount component, housed in a SOT-25 package, offers an on/off interface and a high-side output configuration. Operating temperature range is -40°C to 85°C.
Diodes AP2191DWG-7 technical specifications.
| Package/Case | SOT-25 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2191DWG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
