
2-channel power supply support circuit, DFN EP package, featuring over-temperature and reverse current fault protection. This integrated circuit offers a fixed output with two high-side switches, each capable of delivering up to 1.5A. Operating within a 2.7V to 5.5V supply voltage range, it includes an on/off interface and is designed for surface mounting. The component operates from -40°C to 85°C and is RoHS and REACH SVHC compliant.
Diodes AP2192AFGEG-7 technical specifications.
| Package/Case | DFN EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2192AFGEG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
