
2-channel power supply support circuit featuring a fixed output configuration. This integrated circuit offers over-temperature and reverse current fault protection, with an on/off interface for control. Operating within a 2.7V to 5.5V supply voltage range, it delivers up to 1.5A per output. Packaged in a surface-mount SOIC-8 package, it is RoHS and REACH SVHC compliant.
Diodes AP2192ASG-13 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2192ASG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
