
Fixed positive LDO regulator offering a stable 3.3V output with a maximum dropout voltage of 0.5V. Designed for input voltages ranging from 2.3V to 24V, this 5-terminal device delivers a maximum output current of 0.15A. Housed in a compact PDSO5 (SOT-23) package, it operates across a wide temperature range of -40°C to 125°C.
Diodes AP2204K-3.3TRG1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2204K-3.3TRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.