
Fixed positive linear voltage regulator IC with a 5V output voltage and a maximum dropout voltage of 0.5V. Features a 5-pin SOT-23 (PDSO5) package, accepting input voltages from 2.3V to 24V, and delivering up to 0.15A output current. Offers precise output voltage regulation within a 4.9V to 5.1V range, operating from -40°C to 125°C.
Diodes AP2204K-5.0TRG1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2204K-5.0TRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.