
Fixed positive LDO regulator offering a stable 5V output with a maximum dropout voltage of 0.5V. This 5-terminal integrated circuit features a 0.3A maximum output current and operates within an input voltage range of 6V to 13.2V. Packaged in a compact PDSO5 (SOT-23) with dimensions of 1.6mm width and 2.9mm length, it supports an operating temperature range from -40°C to 125°C.
Diodes AP2210K-5.0TRG1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2210K-5.0TRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.