
This telecom circuit is a single-function integrated circuit designed for surface mounting in a DFN EP package. It features a 1.5V to 6V input voltage range, a fixed 5V output voltage, and a maximum output current of 2A. The device offers an On/Off interface, a quiescent current of 1µA, and a power dissipation of 750mW. Operating between -40°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes AP2280-1FMG-7 technical specifications.
| Package/Case | DFN EP |
| Height | 0.6mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.88mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 0A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2280-1FMG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
