Telecom IC, DFN EP package, 2A rated current, 6V voltage, and 1-functionality. Features a 2A max output current, 750mW power dissipation, and 105mΩ max on-state resistance. Operates from -40°C to 85°C with a surface mount configuration. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP2280-2FMG-7 technical specifications.
| Package/Case | DFN EP |
| Current | 2A |
| Height | 0.555mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 105MR |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 6V |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2280-2FMG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
