
Telecom circuit, a single-function integrated circuit designed for telecommunications applications. Features a 2A maximum output current and a 6V operating voltage. This surface mount component is housed in a SOT-25 package with a 105mΩ maximum on-state resistance. Operating temperature range spans from -40°C to 85°C, with a maximum power dissipation of 750mW. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Diodes AP2280-2WG-7 technical specifications.
| Package/Case | SOT-25 |
| Current | 2A |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 105MR |
| Output Configuration | High Side |
| Output Current | 0A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 6V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2280-2WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
