
Industrial-grade power switch IC featuring a single output with a maximum current of 4A and a low on-resistance of 0.022 Ohms. Designed for a supply voltage of 5V, this 8-terminal component operates across an industrial temperature range of -40°C to 85°C. It is housed in a compact 1.6mm x 2.1mm UDFN EP package, conforming to the R-PDSO-N8 JEDEC standard.
Diodes AP22800HB-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.6 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22800HB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.