
Industrial-grade telecom IC with 1 function, operating from -40°C to 85°C. This 5-terminal device features a nominal supply voltage of 5V and is housed in a compact PDSO5 (SOT-25) package with dual terminal positions. The component measures 1.6mm in width and 3mm in length, conforming to the R-PDSO-G5 JEDEC package code.
Diodes AP22804AW5-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22804AW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.