
5-pin telecom IC with a single function, operating across an industrial temperature range of -40°C to 85°C. Features a 5V nominal supply voltage and a dual terminal position. Packaged in a compact PDSO5 (SOT-25) with dimensions of 1.6mm width and 3mm length.
Diodes AP22814AW5-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP22814AW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.