The AP2318M-ADJTRG1 is an adjustable linear voltage regulator with a maximum output current of 0.85A. It is packaged in a SOIC-8 package and has an operating temperature range of -40°C to 125°C. The regulator is adjustable and has a dropout voltage of 0.35V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Diodes AP2318M-ADJTRG1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.85 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2318M-ADJTRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.