
Single-channel power supply support circuit for surface mount applications. Features a fixed output voltage with a maximum output current of 2A. Operates within a 2.7V to 5.5V input voltage range and includes over-temperature and reverse current fault protection. Packaged in a compact SOP-8 (PDSO8) case with dimensions of 4.95mm length, 3.95mm width, and 1.5mm height. This RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP2411S-13 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2411S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
