
Single-pole single-throw (SPST) analog switch, functioning as a 1-channel multiplexer/demultiplexer. Features over-temperature and reverse current fault protection. Operates with a supply voltage range of 2.7V to 5.5V, supporting a maximum input voltage of 5.5V. Delivers up to 2.1A maximum output current. Packaged in a compact PDSO6/UDFN-6 surface-mount package with dimensions of 2.08mm (L) x 2.075mm (W) x 0.58mm (H).
Diodes AP2553FDC-7 technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP2553FDC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
