Diodes AP3154FG-7 technical specifications.
| Package/Case | DFN |
| Max Power Dissipation | 850mW |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP3154FG-7 to view detailed technical specifications.
No datasheet is available for this part.