
General purpose comparator IC featuring a single function and BIPOLAR technology. Offers a 1.3µs response time and 8mV maximum input offset voltage. Operates from a 1V to 18V dual supply voltage range, with a maximum supply voltage of 36V. Surface mountable in a 5-pin SOT-25 package, this component provides 16mA output current and is RoHS compliant.
Diodes AP331AWG-7 technical specifications.
| Package/Case | SOT-25 |
| Height | 1.3mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 400nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 173°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP331AWG-7 to view detailed technical specifications.
No datasheet is available for this part.
