
Adjustable DC/DC switching regulator with a 1.6A output current capability. Features a wide input voltage range from 3V to 40V and an adjustable output voltage up to 40V. Operates with a maximum switching frequency of 100kHz and a nominal supply current of 3.5mA. Packaged in a through-hole PDIP-8 plastic package with tin contact plating, this RoHS and REACH SVHC compliant component is suitable for a broad operating temperature range of 0°C to 105°C.
Diodes AP34063N8L-U technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP34063N8L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
