
Adjustable DC/DC switching regulator with a 1.6A maximum output current. Features a wide input voltage range from 3V to 40V and an adjustable output voltage up to 40V. Operates with a switching frequency up to 100kHz and achieves 80% efficiency. Packaged in a compact SOP (PDSO8) surface-mount package, measuring 4.95mm in length, 3.95mm in width, and 1.5mm in height. Suitable for operation between 0°C and 105°C, this RoHS compliant component is supplied on tape and reel.
Diodes AP34063S8G-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 80% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP34063S8G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
