
The AP34063S8L-U is a surface mount DC/DC controller with a nominal supply current of 3.5mA and an output voltage of 40V. It is designed to operate within a temperature range of 0°C to 105°C. This device is compliant with RoHS and Reach SVHC regulations. The AP34063S8L-U is packaged in a SOIC package and available in quantities of 100. It is not a synchronous rectifier.
Diodes AP34063S8L-U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP34063S8L-U to view detailed technical specifications.
No datasheet is available for this part.
