The AP3585AMPTR-G1 is an industrial DC/DC controller from Diodes, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a GREEN, SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. It operates within an input voltage range of 4.5 to 13.2 volts.
Diodes AP3585AMPTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3585AMPTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.