
General purpose operational amplifier IC featuring two independent circuits in a through-hole 8-pin PDIP package. Offers a 1MHz gain bandwidth product and 100dB voltage gain. Supports single or dual supply operation with a minimum supply voltage of 1.5V and a maximum of 32V. Features a 65dB common mode rejection ratio and 65dB power supply rejection ratio, with an operating supply current of 1mA. Maximum operating temperature is 70°C.
Diodes AP358NG-U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP358NG-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
