
General purpose operational amplifier IC featuring 2 circuits in a PDIP package for through-hole mounting. Offers a 1MHz gain bandwidth product, 100dB voltage gain, and 40mA output current per channel. Supports dual supply voltages from 1.5V to 16V, with a maximum supply voltage of 32V. Key specifications include 65dB common mode rejection ratio and 65dB power supply rejection ratio, with an input bias current of 250nA and input offset voltage of 7mV. This lead-free, RoHS, and REACH SVHC compliant component operates within a 0°C to 70°C temperature range.
Diodes AP358NL-U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Weight | 0.032805oz |
| Width | 6.55mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP358NL-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
