
Dual general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This surface-mount IC offers 2 channels with a maximum dual supply voltage of ±16V and a maximum single supply voltage of 32V. Key specifications include a 45nA input bias current, 7mV input offset voltage, 65dB common mode rejection ratio, and 65dB power supply rejection ratio. Packaged in an 8-pin SOP for tape and reel distribution, it operates within a 0°C to 70°C temperature range.
Diodes AP358SL-13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP358SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
