The AP3845CP-E1 is an industrial DC/DC controller from Diodes, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a 8-pin DIP package. The device is designed to operate within an input voltage range of 12V to 25V.
Diodes AP3845CP-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3845CP-E1 to view detailed technical specifications.
No datasheet is available for this part.